
MN101LR04DXW | |
|---|---|
DigiKey Part Number | P16827-ND |
Manufacturer | |
Manufacturer Product Number | MN101LR04DXW |
Description | IC MCU 8BIT 64KB RERAM 64TQFP |
Customer Reference | |
Detailed Description | AM13L MN101L Microcontroller IC 8-Bit 10MHz 64KB (64K x 8) ReRAM 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | AM13L | |
Core Size | 8-Bit | |
Speed | 10MHz | |
Connectivity | I2C, UART/USART | |
Peripherals | DMA, LCD, LVD, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | ReRAM | |
EEPROM Size | - | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 6x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.93000 | kr.36.93 |
| 10 | kr.30.66900 | kr.306.69 |
| 25 | kr.28.48760 | kr.712.19 |
| 100 | kr.25.72800 | kr.2,572.80 |
| 250 | kr.24.27468 | kr.6,068.67 |
| Unit Price without VAT: | kr.36.93000 |
|---|---|
| Unit Price with VAT: | kr.46.16250 |

