
MIKROE-1722 | |
|---|---|
DigiKey Part Number | 1471-1414-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-1722 |
Description | DEV BOARD FINGERPRINT CLICK |
Customer Reference | |
Detailed Description | GTS-511E2, STM32F415RG Fingerprint Sensor mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Not For New Designs | |
Platform | mikroBUS™ Click™ | |
Type | Sensor | |
Function | Fingerprint | |
Utilized IC / Part | GTS-511E2, STM32F415RG | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.354.75000 | kr.354.75 |
| Unit Price without VAT: | kr.354.75000 |
|---|---|
| Unit Price with VAT: | kr.443.43750 |
















