MGA-30689-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 518
Unit Price: kr.63.02000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 9.062
Unit Price: kr.42.99000
Datasheet
RF Amplifier IC General Purpose 40MHz ~ 2.6GHz SOT-89-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGA-30689-TR1G

DigiKey Part Number
516-2860-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MGA-30689-TR1G
Description
IC AMP GPS 40MHZ-2.6GHZ SOT89-3
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 40MHz ~ 2.6GHz SOT-89-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
General Purpose
Manufacturer
Broadcom Limited
Voltage - Supply
5V
Packaging
Tape & Reel (TR)
Current - Supply
104mA
Part Status
Obsolete
Test Frequency
1.95GHz
Frequency
40MHz ~ 2.6GHz
Mounting Type
Surface Mount
P1dB
22.5dBm
Package / Case
TO-243AA
Gain
14.6dB
Supplier Device Package
SOT-89-3
Noise Figure
3.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HMC789ST89ETRAnalog Devices Inc.518505-HMC789ST89ETRCT-NDkr.63.02000Similar
MAAM-009286-TR3000MACOM Technology Solutions9.0621465-1273-1-NDkr.42.99000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable