
MB39C811-EVBSK-01 | |
|---|---|
DigiKey Part Number | 448-MB39C811-EVBSK-01-ND |
Manufacturer | |
Manufacturer Product Number | MB39C811-EVBSK-01 |
Description | EVAL BOARD FOR MB39C811 MB39C831 |
Customer Reference | |
Detailed Description | MB39C811, MB39C831 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Power Management | |
Function | Energy Harvesting | |
Embedded | Yes, MCU, 32-Bit | |
Utilized IC / Part | MB39C811, MB39C831 | |
Primary Attributes | Piezoelectric, Solar | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - |

