Handheld/Mobile Devices PMIC 40-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX8663ETL+

DigiKey Part Number
MAX8663ETL+-ND
Manufacturer
Manufacturer Product Number
MAX8663ETL+
Description
IC POWER MANAGE 40TQFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Handheld/Mobile Devices PMIC 40-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX8663ETL+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
4.1V ~ 8V
Manufacturer
Analog Devices Inc./Maxim Integrated
Operating Temperature
-40°C ~ 85°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
40-WFQFN Exposed Pad
Applications
Handheld/Mobile Devices
Supplier Device Package
40-TQFN (5x5)
Current - Supply
900µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 31
Factory Stock: 720
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.104.04000kr.104.04
10kr.82.43300kr.824.33
60kr.73.01783kr.4,381.07
120kr.70.47175kr.8,456.61
300kr.67.78370kr.20,335.11
540kr.66.38989kr.35,850.54
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.104.04000
Unit Price with VAT:kr.130.05000