
| MAX8632ETI+ | |
|---|---|
| DigiKey Part Number | MAX8632ETI+-ND | 
| Manufacturer | |
| Manufacturer Product Number | MAX8632ETI+ | 
| Description | IC REG CTRLR DDR 1OUT 28TQFN | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | - Controller, DDR Voltage Regulator IC 1 Output 28-TQFN (5x5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MAX8632ETI+ Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Active | |
| Applications | Controller, DDR | |
| Voltage - Input | 2V ~ 28V | |
| Number of Outputs | 1 | |
| Voltage - Output | 1.8V, 2.5V, 0.7V ~ 5.5V | |
| Operating Temperature | -40°C ~ 85°C | |
| Mounting Type | Surface Mount | |
| Package / Case | 28-WFQFN Exposed Pad | |
| Supplier Device Package | 28-TQFN (5x5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.90.75000 | kr.90.75 | 
| 10 | kr.71.63500 | kr.716.35 | 
| 60 | kr.63.30567 | kr.3,798.34 | 
| 120 | kr.61.05225 | kr.7,326.27 | 
| 300 | kr.58.67287 | kr.17,601.86 | 
| 540 | kr.57.43952 | kr.31,017.34 | 
| 1.020 | kr.56.31567 | kr.57,441.98 | 
| Unit Price without VAT: | kr.90.75000 | 
|---|---|
| Unit Price with VAT: | kr.113.43750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark