


MAX8510EXK30+T | |
|---|---|
DigiKey Part Number | MAX8510EXK30+TTR-ND - Tape & Reel (TR) MAX8510EXK30+TCT-ND - Cut Tape (CT) MAX8510EXK30+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX8510EXK30+T |
Description | IC REG LINEAR 3V 120MA SC-70-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 120mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX8510EXK30+T Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 90 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 78dB ~ 54dB (1kHz ~ 100kHz) |
Part Status Active | Control Features Shutdown |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 85°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SC-70-5 |
Voltage Dropout (Max) 0.12V @ 120mA (Typ) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.63000 | kr.13.63 |
| 10 | kr.10.05500 | kr.100.55 |
| 25 | kr.9.16760 | kr.229.19 |
| 100 | kr.8.19000 | kr.819.00 |
| 250 | kr.7.72340 | kr.1,930.85 |
| 500 | kr.7.46916 | kr.3,734.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.6.96614 | kr.17,415.35 |
| 5.000 | kr.6.81885 | kr.34,094.25 |
| 7.500 | kr.6.74508 | kr.50,588.10 |
| Unit Price without VAT: | kr.13.63000 |
|---|---|
| Unit Price with VAT: | kr.17.03750 |





