
MAX846AEEE+ | |
|---|---|
DigiKey Part Number | MAX846AEEE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX846AEEE+ |
Description | IC BAT CHG MULT-CHEM 2CEL 16QSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX846AEEE+ Models |
Category | Voltage - Supply (Max) 20V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Battery Chemistry Multi-Chemistry | Supplier Device Package 16-QSOP |
Number of Cells 2 | Base Product Number |
Battery Pack Voltage 8.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.67.20000 | kr.67.20 |
| 10 | kr.52.45700 | kr.524.57 |
| 25 | kr.48.78000 | kr.1,219.50 |
| 100 | kr.44.73630 | kr.4,473.63 |
| 300 | kr.42.48097 | kr.12,744.29 |
| 500 | kr.41.64734 | kr.20,823.67 |
| 1.000 | kr.40.69126 | kr.40,691.26 |
| Unit Price without VAT: | kr.67.20000 |
|---|---|
| Unit Price with VAT: | kr.84.00000 |

