8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX765CSA+

DigiKey Part Number
MAX765CSA+-ND
Manufacturer
Manufacturer Product Number
MAX765CSA+
Description
IC REG BUCK BOOST ADJ/-1V 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Negative Adjustable (Fixed) -1V (-12V) 1 Output 120mA 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX765CSA+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-16V
Current - Output
Frequency - Switching
300kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 373
Factory Stock: 500
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.56.19000kr.56.19
10kr.43.64200kr.436.42
25kr.40.50680kr.1,012.67
100kr.37.06050kr.3,706.05
300kr.35.13857kr.10,541.57
500kr.34.42790kr.17,213.95
1.000kr.33.61306kr.33,613.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.56.19000
Unit Price with VAT:kr.70.23750