
MAX6969AUG+ | |
|---|---|
DigiKey Part Number | MAX6969AUG+-ND |
Manufacturer | |
Manufacturer Product Number | MAX6969AUG+ |
Description | IC LED DRVR LINEAR 55MA 24TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear Shift Register Dimming 55mA 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX6969AUG+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 16 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 5.5V | |
Current - Output / Channel | 55mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.09000 | kr.41.09 |
| 10 | kr.31.55200 | kr.315.52 |
| 62 | kr.27.35387 | kr.1,695.94 |
| 124 | kr.26.24411 | kr.3,254.27 |
| 310 | kr.25.07168 | kr.7,772.22 |
| 558 | kr.24.46384 | kr.13,650.82 |
| 1.054 | kr.23.91001 | kr.25,201.15 |
| 2.542 | kr.23.28963 | kr.59,202.24 |
| Unit Price without VAT: | kr.41.09000 |
|---|---|
| Unit Price with VAT: | kr.51.36250 |





