Supervisor 2 Channel SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX6819UT+T

DigiKey Part Number
MAX6819UT+TTR-ND - Tape & Reel (TR)
MAX6819UT+TCT-ND - Cut Tape (CT)
MAX6819UT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX6819UT+T
Description
IC SUPERVISOR 2 CHANNEL SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor 2 Channel SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX6819UT+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Threshold
Adjustable/Selectable
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset Timeout
140ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
SOT-23-6
Type
Sequencer
Supplier Device Package
SOT-23-6
Number of Voltages Monitored
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.521
Factory Stock: 47.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.53.51000kr.53.51
10kr.41.47000kr.414.70
25kr.38.45840kr.961.46
100kr.35.14900kr.3,514.90
250kr.34.33872kr.8,584.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.31.01234kr.77,530.85
Manufacturers Standard Package
Unit Price without VAT:kr.53.51000
Unit Price with VAT:kr.66.88750