SOT-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX2682EUT+T

DigiKey Part Number
MAX2682EUT+TTR-ND - Tape & Reel (TR)
MAX2682EUT+TCT-ND - Cut Tape (CT)
MAX2682EUT+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX2682EUT+T
Description
IC MXR 400MHZ-2.5GHZ DWN SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC Cellular, ISM, PCS, WLL Down Converter 400MHz ~ 2.5GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MAX2682EUT+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
Cellular, ISM, PCS, WLL
Frequency
400MHz ~ 2.5GHz
Number of Mixers
1
Gain
14.7dB
Noise Figure
13.4dB
Secondary Attributes
Down Converter
Current - Supply
15mA
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.262
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.24.70000kr.24.70
10kr.18.63400kr.186.34
25kr.17.11840kr.427.96
100kr.15.45480kr.1,545.48
250kr.14.66164kr.3,665.41
500kr.14.18330kr.7,091.65
1.000kr.13.78984kr.13,789.84
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.12.25500kr.30,637.50
Manufacturers Standard Package
Unit Price without VAT:kr.24.70000
Unit Price with VAT:kr.30.87500