


MAX16920BATJ/V+ | |
|---|---|
DigiKey Part Number | MAX16920BATJ/V+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16920BATJ/V+ |
Description | IC REG QD BUCK/LNR SYNC 32TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 4 Output Step-Down (Buck) Synchronous (3), Linear (LDO) (1) 2.2MHz 32-TQFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16920BATJ/V+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Step-Down (Buck) Synchronous (3), Linear (LDO) (1) | |
Number of Outputs | 4 | |
Frequency - Switching | 2.2MHz | |
Voltage/Current - Output 1 | 5V/1.22V ~ 5V, 150mA | |
Voltage/Current - Output 2 | 5V/1.22V ~ 5V, 600mA | |
Voltage/Current - Output 3 | 3.3V/1.22V ~ 8V, 1.5A | |
w/LED Driver | No | |
w/Supervisor | No | |
w/Sequencer | No | |
Voltage - Supply | 5.5V ~ 18V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 32-WQFN Exposed Pad | |
Supplier Device Package | 32-TQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.96.11000 | kr.96.11 |
| 10 | kr.75.98700 | kr.759.87 |
| 43 | kr.68.53791 | kr.2,947.13 |
| 129 | kr.64.62853 | kr.8,337.08 |
| 258 | kr.62.71550 | kr.16,180.60 |
| 516 | kr.61.14087 | kr.31,548.69 |
| 1.032 | kr.59.84475 | kr.61,759.78 |
| Unit Price without VAT: | kr.96.11000 |
|---|---|
| Unit Price with VAT: | kr.120.13750 |

