
MAX16840ATB+T | |
|---|---|
DigiKey Part Number | MAX16840ATB+TTR-ND - Tape & Reel (TR) MAX16840ATB+TCT-ND - Cut Tape (CT) MAX16840ATB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX16840ATB+T |
Description | IC LED DRVR OFFL ANALOG 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher SEPIC, Step-Down (Buck), Step-Up (Boost) Analog Dimming 800mA 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16840ATB+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | SEPIC, Step-Down (Buck), Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 48V | |
Voltage - Output | - | |
Current - Output / Channel | 800mA | |
Frequency | 300kHz | |
Dimming | Analog | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-TDFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.41.60000 | kr.41.60 |
| 10 | kr.31.98700 | kr.319.87 |
| 25 | kr.29.58600 | kr.739.65 |
| 100 | kr.26.94270 | kr.2,694.27 |
| 250 | kr.25.68268 | kr.6,420.67 |
| 500 | kr.24.92340 | kr.12,461.70 |
| 1.000 | kr.24.29824 | kr.24,298.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.21.92000 | kr.54,800.00 |
| Unit Price without VAT: | kr.41.60000 |
|---|---|
| Unit Price with VAT: | kr.52.00000 |


