Buck, Boost Switching Regulator IC Positive Adjustable (Programmable) 1.25V (3.3V, 5.5V) 1 Output 300mA 16-SSOP (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1672EEE+

DigiKey Part Number
MAX1672EEE+-ND
Manufacturer
Manufacturer Product Number
MAX1672EEE+
Description
IC REG BUCK BST ADJ 300MA 16QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost Switching Regulator IC Positive Adjustable (Programmable) 1.25V (3.3V, 5.5V) 1 Output 300mA 16-SSOP (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MAX1672EEE+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
-
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-QSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 517
Factory Stock: 1.300
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.71.90000kr.71.90
10kr.56.29300kr.562.93
25kr.52.38600kr.1,309.65
100kr.48.09330kr.4,809.33
300kr.45.69850kr.13,709.55
500kr.44.81314kr.22,406.57
1.000kr.43.79799kr.43,797.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.71.90000
Unit Price with VAT:kr.89.87500