Similar

MAF95029 | |
|---|---|
DigiKey Part Number | 994-1039-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAF95029 |
Description | RF ANT 2.4GHZ/5.5GHZ CHIP SLD |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, WiMax™, WLAN Chip Solder Surface Mount |
Datasheet | Datasheet |
Category | Antenna Type Chip |
Manufacturer TE Connectivity | Number of Bands 2 |
Series | VSWR 2 |
Packaging Tape & Reel (TR) | Gain 2dBi, 3dBi |
Part Status Obsolete | Termination Solder |
RF Family/Standard Bluetooth, WiFi | Mounting Type Surface Mount |
Frequency Group UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | Height (Max) 0.098" (2.50mm) |
Frequency (Center/Band) 2.4GHz, 5.5GHz | Applications Bluetooth, WiMax™, WLAN |
Frequency Range 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SGGP.12.4.A.02 | Taoglas Limited | 1.383 | 931-1427-1-ND | kr.38.86000 | Similar |


