


MA100GG103C | |
|---|---|
DigiKey Part Number | 235-1062-ND |
Manufacturer | |
Manufacturer Product Number | MA100GG103C |
Description | THERM NTC 10KOHM 3969K PROBE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Probe |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Advanced Sensors (Thermometrics) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±0.15°C | |
B Value Tolerance | - | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3969K | |
B25/100 | - | |
Operating Temperature | 0°C ~ 50°C | |
Length - Lead Wire | 24.00" (609.6mm) | |
Mounting Type | Free Hanging | |
Package / Case | Probe | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.88000 | kr.26.88 |
| 5 | kr.24.04200 | kr.120.21 |
| 10 | kr.23.00200 | kr.230.02 |
| 25 | kr.21.75880 | kr.543.97 |
| 50 | kr.20.90940 | kr.1,045.47 |
| 100 | kr.20.13080 | kr.2,013.08 |
| 500 | kr.18.56416 | kr.9,282.08 |
| 1.000 | kr.17.98068 | kr.17,980.68 |
| Unit Price without VAT: | kr.26.88000 |
|---|---|
| Unit Price with VAT: | kr.33.60000 |


