Similar
Similar

M41T62Q6F | |
|---|---|
DigiKey Part Number | 497-3907-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M41T62Q6F |
Description | IC RTC CLK/CALENDAR I2C 16QFN |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, 2-Wire Serial 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | M41T62Q6F Models |
Category | Date Format YY-MM-DD-dd |
Manufacturer STMicroelectronics | Interface I2C, 2-Wire Serial |
Series | Voltage - Supply 1.3V ~ 4.4V |
Packaging Tape & Reel (TR) | Current - Timekeeping (Max) 0.7µA ~ 0.95µA @ 1.3V ~ 4.4V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Clock/Calendar | Package / Case 16-VFQFN Exposed Pad |
Features Alarm, Leap Year, Square Wave Output, Watchdog Timer | Supplier Device Package 16-QFN (3x3) |
Time Format HH:MM:SS:hh (24 hr) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M41T83RQA6F | STMicroelectronics | 3.662 | 497-5914-1-ND | kr.17.47000 | Similar |
| RX-8025SA:AC PURE SN | EPSON | 0 | RX-8025SA:ACPURESN-ND | kr.17.43720 | Similar |



