Similar

LSM303DTR | |
|---|---|
DigiKey Part Number | 497-13819-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LSM303DTR |
Description | IMU ACCEL/MAG I2C/SPI 16LGA |
Customer Reference | |
Detailed Description | Accelerometer, Magnetometer, Temperature, 6 Axis Sensor I2C, SPI Output |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 85°C |
Manufacturer STMicroelectronics | Package / Case 16-VFLGA Module |
Packaging Tape & Reel (TR) | Supplier Device Package 16-LGA (3x3) |
Part Status Obsolete | Mounting Type Surface Mount |
Sensor Type Accelerometer, Magnetometer, Temperature, 6 Axis | Base Product Number |
Output Type I2C, SPI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSM303AHTR | STMicroelectronics | 1.758 | 497-17053-1-ND | kr.29.04000 | Similar |




