LPS331APTR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 16.895
Unit Price: kr.32.27000
Datasheet
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 16-VFLGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS331APTR

DigiKey Part Number
497-12927-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LPS331APTR
Description
SENSOR 18.27PSIA 24BIT 16HCLGA
Customer Reference
Detailed Description
Pressure Sensor 3.77PSI ~ 18.27PSI (26kPa ~ 126kPa) Absolute 24 b 16-VFLGA
Datasheet
 Datasheet
EDA/CAD Models
LPS331APTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Applications
Board Mount
Pressure Type
Absolute
Operating Pressure
3.77PSI ~ 18.27PSI (26kPa ~ 126kPa)
Output Type
I2C, SPI
Output
24 b
Accuracy
±0.003PSI (±0.02kPa)
Voltage - Supply
1.7V ~ 3.6V
Port Size
-
Port Style
No Port
Features
Temperature Compensated
Termination Style
SMD (SMT) Tab
Maximum Pressure
290.08PSI (2000kPa)
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFLGA
Supplier Device Package
16-HCLGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes