
LNK306DG-TL | |
|---|---|
DigiKey Part Number | 596-LNK306DG-TLTR-ND - Tape & Reel (TR) 596-LNK306DG-TLCT-ND - Cut Tape (CT) 596-LNK306DG-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK306DG-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
Category | Duty Cycle 69% |
Manufacturer Power Integrations | Frequency - Switching 66kHz |
Series | Fault Protection Current Limiting, Open Loop, Over Temperature, Short Circuit |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width), 7 Leads |
Output Isolation Non-Isolated | Supplier Device Package SO-8C |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Voltage - Breakdown 700V | Base Product Number |
Topology Buck, Buck-Boost, Flyback |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.10000 | kr.7.10 |
| 100 | kr.5.88540 | kr.588.54 |
| 1.000 | kr.5.52911 | kr.5,529.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.00862 | kr.12,521.55 |
| 12.500 | kr.4.33656 | kr.54,207.00 |
| Unit Price without VAT: | kr.7.10000 |
|---|---|
| Unit Price with VAT: | kr.8.87500 |









