Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.7V - 5.5V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.7V - 5.5V Input

LMZ20502SILT

DigiKey Part Number
296-38656-2-ND - Tape & Reel (TR)
296-38656-1-ND - Cut Tape (CT)
296-38656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMZ20502SILT
Description
DC DC CONVERTER 0.8-3.6V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 0.8 ~ 3.6V 2A 2.7V - 5.5V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ20502SILT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
89%
Mounting Type
Surface Mount
Package / Case
8-SMD Module
Size / Dimension
0.14" L x 0.14" W x 0.07" H (3.5mm x 3.5mm x 1.8mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.399
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.44000kr.36.44
10kr.27.89600kr.278.96
25kr.25.75360kr.643.84
100kr.23.40120kr.2,340.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.22.27932kr.5,569.83
500kr.21.60324kr.10,801.62
750kr.21.26461kr.15,948.46
1.250kr.20.88933kr.26,111.66
1.750kr.20.67004kr.36,172.57
2.500kr.20.45927kr.51,148.18
Manufacturers Standard Package
Unit Price without VAT:kr.36.44000
Unit Price with VAT:kr.45.55000