LMK00334RTVR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMK00334RTVR

DigiKey Part Number
296-37190-2-ND - Tape & Reel (TR)
296-37190-1-ND - Cut Tape (CT)
296-37190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK00334RTVR
Description
IC CLK BUF 400MHZ 1CIRC 32WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PCI Express (PCIe), SATA CPU IC 400MHz 1 Output 32-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
LMK00334RTVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
PLL
No
Main Purpose
PCI Express (PCIe), SATA CPU
Input
CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal
Output
HCSL, LVCMOS
Number of Circuits
1
Ratio - Input:Output
3:5
Differential - Input:Output
Yes/Yes
Frequency - Max
400MHz
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 488
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.10.70496kr.10,704.96
2.000kr.10.44224kr.20,884.48
3.000kr.10.31063kr.30,931.89
5.000kr.10.16484kr.50,824.20
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.19.67000kr.19.67
10kr.14.74500kr.147.45
25kr.13.50880kr.337.72
100kr.12.14990kr.1,214.99
250kr.11.50140kr.2,875.35
500kr.11.11038kr.5,555.19
Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.52000kr.19.52
10kr.14.63000kr.146.30
25kr.13.40400kr.335.10
100kr.12.05570kr.1,205.57
250kr.11.41224kr.2,853.06
500kr.11.02426kr.5,512.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.19.52000
Unit Price with VAT:kr.24.40000