
LMK00301SQE/NOPB | |
|---|---|
DigiKey Part Number | 296-40274-2-ND - Tape & Reel (TR) 296-40274-1-ND - Cut Tape (CT) 296-40274-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00301SQE/NOPB |
Description | IC CLK BUFFER 3:11 3.1GHZ 48WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:11 3.1 GHz 48-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00301SQE/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:11 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, HSTL, LVDS, LVPECL, SSTL, Crystal | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 3.1 GHz | |
Voltage - Supply | 3.15V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-WQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.45.80224 | kr.11,450.56 |
| 500 | kr.44.57844 | kr.22,289.22 |
| 750 | kr.43.96544 | kr.32,974.08 |
| 1.250 | kr.43.28642 | kr.54,108.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.05000 | kr.72.05 |
| 10 | kr.56.40500 | kr.564.05 |
| 25 | kr.52.49800 | kr.1,312.45 |
| 100 | kr.48.20600 | kr.4,820.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.71.49000 | kr.71.49 |
| 10 | kr.55.96800 | kr.559.68 |
| 25 | kr.52.09080 | kr.1,302.27 |
| 100 | kr.47.83230 | kr.4,783.23 |
| Unit Price without VAT: | kr.71.49000 |
|---|---|
| Unit Price with VAT: | kr.89.36250 |



