
LM3492MH/NOPB | |
|---|---|
DigiKey Part Number | LM3492MH/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3492MH/NOPB |
Description | IC LED DRV RGLTR 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) Dimming 50mA ~ 250mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3492MH/NOPB Models |
Category | Voltage - Supply (Max) 65V |
Manufacturer Texas Instruments | Current - Output / Channel 50mA ~ 250mA |
Packaging Tube | Frequency 200kHz ~ 1MHz |
Part Status Active | Applications Backlight |
Type DC DC Regulator | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) Yes | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Number of Outputs 2 | Supplier Device Package 20-HTSSOP |
Voltage - Supply (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM3492HCMH/NOPB | Texas Instruments | 83 | 296-36605-5-ND | kr.37.15000 | Parametric Equivalent |
| LM3492MHX/NOPB | Texas Instruments | 3.942 | 296-LM3492MHX/NOPBCT-ND | kr.24.85000 | Parametric Equivalent |
| LM3492HCQMH/NOPB | Rochester Electronics, LLC | 5.527 | 2156-LM3492HCQMH/NOPB-ND | kr.28.08618 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.40000 | kr.28.40 |
| 10 | kr.21.56200 | kr.215.62 |
| Unit Price without VAT: | kr.28.40000 |
|---|---|
| Unit Price with VAT: | kr.35.50000 |

