
LM3402MM/NOPB | |
|---|---|
DigiKey Part Number | LM3402MM/NOPBTR-ND - Tape & Reel (TR) LM3402MM/NOPBCT-ND - Cut Tape (CT) LM3402MM/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3402MM/NOPB |
Description | IC LED DRV RGLTR PWM 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 500mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM3402MM/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 42V | |
Voltage - Output | 40V | |
Current - Output / Channel | 500mA | |
Frequency | 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.88000 | kr.15.88 |
| 10 | kr.11.76700 | kr.117.67 |
| 25 | kr.10.74600 | kr.268.65 |
| 100 | kr.9.62310 | kr.962.31 |
| 250 | kr.9.08740 | kr.2,271.85 |
| 500 | kr.8.84434 | kr.4,422.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.8.49885 | kr.8,498.85 |
| 2.000 | kr.8.28014 | kr.16,560.28 |
| 3.000 | kr.8.17060 | kr.24,511.80 |
| 5.000 | kr.8.04927 | kr.40,246.35 |
| 7.000 | kr.7.97834 | kr.55,848.38 |
| Unit Price without VAT: | kr.15.88000 |
|---|---|
| Unit Price with VAT: | kr.19.85000 |



