
LFE3-70EA-HDR60-DKN | |
|---|---|
DigiKey Part Number | 220-1151-ND |
Manufacturer | |
Manufacturer Product Number | LFE3-70EA-HDR60-DKN |
Description | KIT DEV HDR-60 VIDEO CAMERA |
Customer Reference | |
Detailed Description | ECP3 FPGA HDR-60 Video Camera LFE3-70 ECP3 FPGA Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lattice Semiconductor Corporation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | FPGA | |
Platform | ECP3 FPGA HDR-60 Video Camera | |
Contents | Board(s), Cable(s), Power Supply, Accessories | |
Utilized IC / Part | LFE3-70 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |

