Similar

LED25W-36-C0700-LE | |
|---|---|
DigiKey Part Number | 1121-1224-ND |
Manufacturer | |
Manufacturer Product Number | LED25W-36-C0700-LE |
Description | LED DRIVER CC AC/DC 18-36V 700MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 700mA 18 ~ 36V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | LED25W-36-C0700-LE Models |
Category | Current - Output (Max) 700mA |
Manufacturer Thomas Research Products | Power (Watts) 25 W |
Series | Dimming Triac |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66, NEMA 4 |
DigiKey Programmable Not Verified | Efficiency 84% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.15" L x 3.07" W x 0.99" H (80.0mm x 78.0mm x 25.2mm) |
Number of Outputs 1 | Approval Agency CE, cULus |
Voltage - Input (Min) 100VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 277VAC | Weight 0.437 lb (198.00 g) |
Voltage - Output 18 ~ 36V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LED25W-36-C0700 | Thomas Research Products | 280 | 1121-1048-ND | kr.28.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.396.89034 | kr.198,445.17 |
| Unit Price without VAT: | kr.396.89034 |
|---|---|
| Unit Price with VAT: | kr.496.11293 |


