Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LDCL015MR

DigiKey Part Number
497-12085-2-ND - Tape & Reel (TR)
497-12085-1-ND - Cut Tape (CT)
497-12085-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LDCL015MR
Description
IC REG LIN POS ADJ 150MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LDCL015MR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
160 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
52dB ~ 51dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
SOT-23-5
Voltage - Output (Max)
Base Product Number
Voltage Dropout (Max)
0.1V @ 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42.080
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.18000kr.8.18
10kr.5.91500kr.59.15
25kr.5.35360kr.133.84
100kr.4.73720kr.473.72
250kr.4.44332kr.1,110.83
500kr.4.26606kr.2,133.03
1.000kr.4.19049kr.4,190.49
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.93982kr.11,819.46
6.000kr.3.85160kr.23,109.60
9.000kr.3.80742kr.34,266.78
15.000kr.3.75848kr.56,377.20
Manufacturers Standard Package
Unit Price without VAT:kr.8.18000
Unit Price with VAT:kr.10.22500