LD39115J33R is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 12.658
Unit Price: kr.12.99000
Datasheet

Similar


Texas Instruments
In Stock: 17.706
Unit Price: kr.7.94000
Datasheet

Similar


Texas Instruments
In Stock: 4.497
Unit Price: kr.4.61000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LD39115J33R

DigiKey Part Number
497-11961-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LD39115J33R
Description
IC REG LIN 3.3V 150MA 4-FLIPCHIP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-FlipChip (0.79x0.79)
Datasheet
 Datasheet
EDA/CAD Models
LD39115J33R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.11V @ 100mA
Current - Output
Current - Quiescent (Iq)
50 µA
Current - Supply (Max)
70 µA
PSRR
74dB ~ 67dB (1kHz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
4-UFBGA, FCBGA
Supplier Device Package
4-FlipChip (0.79x0.79)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes