

LD39050PUR | |
|---|---|
DigiKey Part Number | 497-8717-2-ND - Tape & Reel (TR) 497-8717-1-ND - Cut Tape (CT) 497-8717-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LD39050PUR |
Description | IC REG LIN POS ADJ 500MA 6-DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LD39050PUR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.4V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 200 µA | |
PSRR | 65dB ~ 62dB (1kHz ~ 10kHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-VDFN Exposed Pad | |
Supplier Device Package | 6-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.98000 | kr.6.98 |
| 10 | kr.5.05000 | kr.50.50 |
| 25 | kr.4.55920 | kr.113.98 |
| 100 | kr.4.02500 | kr.402.50 |
| 250 | kr.3.76936 | kr.942.34 |
| 500 | kr.3.61548 | kr.1,807.74 |
| 1.000 | kr.3.48870 | kr.3,488.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.33210 | kr.9,996.30 |
| 6.000 | kr.3.25548 | kr.19,532.88 |
| 9.000 | kr.3.21710 | kr.28,953.90 |
| 15.000 | kr.3.17458 | kr.47,618.70 |
| Unit Price without VAT: | kr.6.98000 |
|---|---|
| Unit Price with VAT: | kr.8.72500 |











