Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LD39015M10R

DigiKey Part Number
497-6871-2-ND - Tape & Reel (TR)
497-6871-1-ND - Cut Tape (CT)
497-6871-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD39015M10R
Description
IC REG LINEAR 1V 150MA SOT23-5
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LD39015M10R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
50 µA
Mfr
Current - Supply (Max)
70 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
65dB ~ 62dB (1kHz ~ 10kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
1V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
0.1V @ 100mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.009
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.77000kr.5.77
10kr.4.14000kr.41.40
25kr.3.72800kr.93.20
100kr.3.27710kr.327.71
250kr.3.06196kr.765.49
500kr.2.93226kr.1,466.13
1.000kr.2.83537kr.2,835.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.69344kr.8,080.32
6.000kr.2.62883kr.15,772.98
9.000kr.2.59649kr.23,368.41
15.000kr.2.56065kr.38,409.75
21.000kr.2.53971kr.53,333.91
Manufacturers Standard Package
Unit Price without VAT:kr.5.77000
Unit Price with VAT:kr.7.21250