Similar



LD39015M08R | |
|---|---|
DigiKey Part Number | 497-6975-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD39015M08R |
Description | IC REG LINEAR 0.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LD39015M08R Models |
Category | Current - Quiescent (Iq) 50 µA |
Mfr | Current - Supply (Max) 70 µA |
Packaging Tape & Reel (TR) | PSRR 65dB ~ 62dB (1kHz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 0.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 100mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XC6221A08AMR-G | Torex Semiconductor Ltd | 0 | XC6221A08AMR-G-ND | kr.1.40596 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.13140 | kr.6,394.20 |
| Unit Price without VAT: | kr.2.13140 |
|---|---|
| Unit Price with VAT: | kr.2.66425 |


