
L6474H | |
|---|---|
DigiKey Part Number | 497-16433-ND |
Manufacturer | |
Manufacturer Product Number | L6474H |
Description | IC MTR DRV BIPLR 3.3/5V 28HTSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS SPI 28-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | L6474H Models |
Category | Step Resolution 1 ~ 1/16 |
Manufacturer STMicroelectronics | Applications General Purpose |
Series | Current - Output 3A |
Packaging Tube | Voltage - Supply 3.3V, 5V |
Part Status Active | Voltage - Load 8V ~ 45V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Function Driver - Fully Integrated, Control and Power Stage | Mounting Type Surface Mount |
Output Configuration Half Bridge (4) | Package / Case 28-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Interface SPI | Supplier Device Package 28-HTSSOP |
Technology DMOS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| L6472H | STMicroelectronics | 6.171 | 497-14690-5-ND | kr.82.17000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.80.20000 | kr.80.20 |
| 10 | kr.62.97500 | kr.629.75 |
| 50 | kr.56.08740 | kr.2,804.37 |
| 100 | kr.53.95530 | kr.5,395.53 |
| 250 | kr.51.70396 | kr.12,925.99 |
| 500 | kr.50.34708 | kr.25,173.54 |
| 1.000 | kr.49.23042 | kr.49,230.42 |
| Unit Price without VAT: | kr.80.20000 |
|---|---|
| Unit Price with VAT: | kr.100.25000 |







