
L6219R | |
|---|---|
DigiKey Part Number | 497-15335-5-ND |
Manufacturer | |
Manufacturer Product Number | L6219R |
Description | IC MTR DRV BIPLR 4.75-5.25V 24SO |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 24-SO |
Datasheet | Datasheet |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 500mA |
Packaging Tube | Voltage - Supply 4.75V ~ 5.25V |
Part Status Obsolete | Voltage - Load 4.5V ~ 10V |
Motor Type - Stepper Bipolar | Operating Temperature -20°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 24-SOIC (0.295", 7.50mm Width) |
Output Configuration Half Bridge (4) | Supplier Device Package 24-SO |
Interface Parallel | Base Product Number |
Step Resolution 1, 1/2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E-L6219R | STMicroelectronics | 417 | 497-E-L6219R-ND | kr.21.18000 | Parametric Equivalent |


