L6205N is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 3.543
Unit Price: kr.59.99000
Datasheet
20-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20-DIP
20-DIP (300 MIL)(NARROW PDIP MDIP) SERIES

L6205N

DigiKey Part Number
497-4209-5-ND
Manufacturer
Manufacturer Product Number
L6205N
Description
IC MTR DRV BIPLR 8-52V 20-PWRDIP
Customer Reference
Detailed Description
Bipolar Motor Driver BiCDMOS Parallel 20-PowerDIP
Datasheet
 Datasheet
EDA/CAD Models
L6205N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
Bipolar
Motor Type - AC, DC
Brushed DC
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Half Bridge (4)
Interface
Parallel
Technology
BiCDMOS
Step Resolution
-
Applications
General Purpose
Current - Output
2.8A
Voltage - Supply
8V ~ 52V
Voltage - Load
8V ~ 52V
Operating Temperature
-25°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
20-DIP (0.300", 7.62mm)
Supplier Device Package
20-PowerDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes