Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

L1Q0-5770000001200 | |
|---|---|
DigiKey Part Number | 1416-1162-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | L1Q0-5770000001200 |
Description | LED LUXEON COOL WHITE 5700K 3535 |
Customer Reference | |
Detailed Description | LED Lighting LUXEON Q White, Cool 5700K 2.93V 350mA 135° 1414 (3535 Metric) |
Datasheet | Datasheet |
Category | CRI (Color Rendering Index) 70 |
Mfr | Current - Max 1.05A |
Series | Viewing Angle 135° |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1414 (3535 Metric) |
Color | Supplier Device Package 3535 |
CCT (K) 5700K | Size / Dimension 0.136" L x 0.136" W (3.45mm x 3.45mm) |
Flux @ 85°C, Current - Test 127lm (Typ) | Height - Seated (Max) 0.083" (2.12mm) |
Current - Test 350mA | Thermal Resistance of Package 7°C/W |
Voltage - Forward (Vf) (Typ) 2.93V | Base Product Number |
Lumens/Watt @ Current - Test 124 lm/W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| XPEBWT-L1-0000-00EE2 | Cree LED | 679 | XPEBWT-L1-0000-00EE2CT-ND | kr.6.85000 | Similar |
| XTEAWT-00-0000-000000EE4 | Cree LED | 0 | XTEAWT-00-0000-000000EE4-ND | kr.2.63617 | Similar |
| XTEAWT-00-0000-000000HE2 | Cree LED | 0 | XTEAWT-00-0000-000000HE2CT-ND | kr.4.31000 | Similar |
| XTEAWT-00-0000-000000HF4 | Cree LED | 0 | XTEAWT-00-0000-000000HF4-ND | kr.3.61253 | Similar |
| XTEAWT-00-0000-00000BGE1 | Cree LED | 0 | XTEAWT-00-0000-00000BGE1CT-ND | kr.4.31000 | Similar |









