IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

JN5161/001,515

DigiKey Part Number
568-10147-2-ND - Tape & Reel (TR)
568-10147-1-ND - Cut Tape (CT)
568-10147-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
JN5161/001,515
Description
IC RF TXRX+MCU 802.15.4 40HVQFN
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 ZigbeePRO® 2.4GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-96dBm
Mfr
Memory Size
64kB Flash, 4kB EEPROM, 8kB RAM
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Serial Interfaces
I2C, JTAG, SPI, UART
Part Status
Active
GPIO
20
DigiKey Programmable
Not Verified
Voltage - Supply
2V ~ 3.6V
Type
TxRx + MCU
Current - Receiving
17mA
RF Family/Standard
802.15.4
Current - Transmitting
15.3mA
Protocol
Operating Temperature
-40°C ~ 125°C
Modulation
O-QPSK
Mounting Type
Surface Mount
Frequency
Package / Case
40-VFQFN Exposed Pad
Data Rate (Max)
1Mbps
Supplier Device Package
40-HVQFN (6x6)
Power - Output
2.5dBm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.20.89911kr.20,899.11
2.000kr.20.13527kr.40,270.54
3.000kr.20.13449kr.60,403.47
Manufacturers Standard Package
Digi-Reel®
QuantityUnit PriceExt Price
1kr.35.57000kr.35.57
10kr.27.41400kr.274.14
25kr.24.92120kr.623.03
100kr.21.83500kr.2,183.50
250kr.20.18428kr.5,046.07
500kr.19.11232kr.9,556.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.35.57000
Unit Price with VAT:kr.44.46250