
ISL8016IRAJZ-T7A | |
---|---|
DigiKey Part Number | ISL8016IRAJZ-T7ATR-ND - Tape & Reel (TR) ISL8016IRAJZ-T7ACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ISL8016IRAJZ-T7A |
Description | IC REG BUCK ADJ 6A 20QFN |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL8016IRAJZ-T7A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 525kHz ~ 3.9MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-QFN (3x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.30.21000 | kr.30.21 |
10 | kr.22.97000 | kr.229.70 |
25 | kr.21.15840 | kr.528.96 |
100 | kr.19.16860 | kr.1,916.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | kr.18.22028 | kr.4,555.07 |
500 | kr.17.64864 | kr.8,824.32 |
750 | kr.17.36235 | kr.13,021.76 |
1.250 | kr.17.04504 | kr.21,306.30 |
1.750 | kr.16.85961 | kr.29,504.32 |
2.500 | kr.16.68132 | kr.41,703.30 |
Unit Price without VAT: | kr.30.21000 |
---|---|
Unit Price with VAT: | kr.37.76250 |