


ISL80019AIRZ-T | |
|---|---|
DigiKey Part Number | ISL80019AIRZ-TTR-ND - Tape & Reel (TR) ISL80019AIRZ-TCT-ND - Cut Tape (CT) ISL80019AIRZ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISL80019AIRZ-T |
Description | IC REG BUCK ADJ 1.5A 8TDFN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ISL80019AIRZ-T Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-TDFN-EP (2x2) |
Voltage - Input (Min) 2.7V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.69000 | kr.13.69 |
| 10 | kr.9.68800 | kr.96.88 |
| 25 | kr.8.72880 | kr.218.22 |
| 100 | kr.7.69740 | kr.769.74 |
| 250 | kr.7.21340 | kr.1,803.35 |
| 500 | kr.6.92392 | kr.3,461.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.6.68699 | kr.6,686.99 |
| 2.000 | kr.6.49289 | kr.12,985.78 |
| 3.000 | kr.6.39600 | kr.19,188.00 |
| 5.000 | kr.6.28884 | kr.31,444.20 |
| 7.000 | kr.6.22636 | kr.43,584.52 |
| 10.000 | kr.6.16631 | kr.61,663.10 |
| Unit Price without VAT: | kr.13.69000 |
|---|---|
| Unit Price with VAT: | kr.17.11250 |







