ISD15116FYI is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nuvoton Technology Corporation
In Stock: 0
Unit Price: kr.20.67000
Datasheet
Voice Record/Playback IC Multiple Message 16 Min SPI 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISD15116FYI

DigiKey Part Number
ISD15116FYI-ND
Manufacturer
Manufacturer Product Number
ISD15116FYI
Description
IC VOICE REC/PLAY 16MIN 48LQFP
Customer Reference
Detailed Description
Voice Record/Playback IC Multiple Message 16 Min SPI 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duration
16 Min
Manufacturer
Nuvoton Technology Corporation
Messaging
Multiple
Series
Oscillator Type
Internal
Packaging
Tray
Features
Automatic Gain Control, GPIO, Volume Control
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C (TA)
Interface
SPI
Voltage - Supply
2.7 V ~ 3.6 V
Input Signal
Analog - Single Ended, I2S, Microphone
Mounting Type
Surface Mount
Output Signal
Analog - Single Ended, Bridge Tied Load (BTL), PWM Speaker Output
Package / Case
48-LQFP
Sampling Frequency
4 ~ 48kHz
Supplier Device Package
48-LQFP (7x7)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
I3900FYINuvoton Technology Corporation0816-I3900FYI-NDkr.20.67000Similar
Obsolete
This product is no longer manufactured. View Substitutes