
INA202AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-35486-2-ND - Tape & Reel (TR) 296-35486-1-ND - Cut Tape (CT) 296-35486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA202AQDGKRQ1 |
Description | IC CURRENT MONITOR 3.5% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA202AQDGKRQ1 Models |
Category | Operating Temperature -40°C ~ 125°C |
Manufacturer Texas Instruments | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount |
Function Current Monitor | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Sensing Method High-Side | Supplier Device Package 8-VSSOP |
Accuracy ±3.5% | Base Product Number |
Voltage - Input -16V ~ 80V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.35000 | kr.33.35 |
| 10 | kr.25.43600 | kr.254.36 |
| 25 | kr.23.45800 | kr.586.45 |
| 100 | kr.21.27960 | kr.2,127.96 |
| 250 | kr.20.34124 | kr.5,085.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.18.55660 | kr.46,391.50 |
| Unit Price without VAT: | kr.33.35000 |
|---|---|
| Unit Price with VAT: | kr.41.68750 |





