Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICL7660CUA+

DigiKey Part Number
ICL7660CUA+-ND
Manufacturer
Manufacturer Product Number
ICL7660CUA+
Description
IC REG CHARGE PUMP 20MA 8UMAX
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Positive or Negative Fixed -Vin, nVin, Vin/2 1 Output 20mA 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ICL7660CUA+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input (Max)
10V
Mfr
Voltage - Output (Min/Fixed)
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
10kHz
Function
Ratiometric
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-uMAX/uSOP
Voltage - Input (Min)
1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.034
Factory Stock: 1.350
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.31.70000kr.31.70
10kr.24.12400kr.241.24
50kr.21.08940kr.1,054.47
100kr.20.14980kr.2,014.98
250kr.19.15772kr.4,789.43
500kr.18.55958kr.9,279.79
1.000kr.18.06742kr.18,067.42
2.500kr.17.54775kr.43,869.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.70000
Unit Price with VAT:kr.39.62500