HMC5983-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Memsic Inc.
In Stock: 14.510
Unit Price: kr.2.65000
Datasheet
HMC5983
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC5983-TR

DigiKey Part Number
342-1092-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC5983-TR
Description
SEN MR I2C/SPI 16-LPCC
Customer Reference
Detailed Description
Magnetoresistive Sensor X, Y, Z Axis 16-LPCC (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Aerospace
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Magnetoresistive
Axis
X, Y, Z
Output Type
I2C, SPI
Sensing Range
±0.8mT
Voltage - Supply
2.16V ~ 3.6V
Current - Supply (Max)
100µA (Typ)
Current - Output (Max)
-
Resolution
-
Bandwidth
-
Operating Temperature
-30°C ~ 85°C
Features
-
Supplier Device Package
16-LPCC (3x3)
Mounting Type
Surface Mount
Package / Case
16-LCC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes