RF IC VCO, Buffer Amp Radar 5GHz ~ 10GHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC587LC4BTR

DigiKey Part Number
1127-1774-2-ND - Tape & Reel (TR)
1127-1774-1-ND - Cut Tape (CT)
1127-1774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC587LC4BTR
Description
IC OSC VCO WIDEBAND 24SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF IC VCO, Buffer Amp Radar 5GHz ~ 10GHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
HMC587LC4BTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Radar
Manufacturer
Analog Devices Inc.
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
24-TFQFN Exposed Pad
Part Status
Active
Supplier Device Package
24-QFN (4x4)
Function
VCO, Buffer Amp
Base Product Number
Frequency
5GHz ~ 10GHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 108
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1,922.10000kr.1,922.10
10kr.1,655.04400kr.16,550.44
25kr.1,641.85720kr.41,046.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
100kr.1,515.16490kr.151,516.49
Manufacturers Standard Package
Unit Price without VAT:kr.1,922.10000
Unit Price with VAT:kr.2,402.62500