Accelerometer X, Y, Z Axis ±100g, ±200g, ±400g 25Hz ~ 500Hz 16-TFLGA (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H3LIS331DLTR

DigiKey Part Number
497-13903-2-ND - Tape & Reel (TR)
497-13903-1-ND - Cut Tape (CT)
497-13903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
H3LIS331DLTR
Description
ACCEL 100-400G I2C/SPI 16TFLGA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Accelerometer X, Y, Z Axis ±100g, ±200g, ±400g 25Hz ~ 500Hz 16-TFLGA (3x3)
Datasheet
 Datasheet
EDA/CAD Models
H3LIS331DLTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
I2C, SPI
Manufacturer
STMicroelectronics
Voltage - Supply
2.16V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Adjustable Bandwidth, Selectable Scale, Sleep Mode
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Digital
Mounting Type
Surface Mount
Axis
X, Y, Z
Package / Case
16-VFLGA
Acceleration Range
±100g, ±200g, ±400g
Supplier Device Package
16-TFLGA (3x3)
Sensitivity (LSB/g)
20 (±100g) ~ 5 (±400g)
Base Product Number
Bandwidth
25Hz ~ 500Hz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.784
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tape & Reel (TR):4000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.77.03000kr.77.03
5kr.69.76600kr.348.83
10kr.67.07700kr.670.77
25kr.63.85160kr.1,596.29
50kr.61.64880kr.3,082.44
100kr.59.62830kr.5,962.83
500kr.55.55920kr.27,779.60
1.000kr.54.04216kr.54,042.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.51.37182kr.205,487.28
Manufacturers Standard Package
Unit Price without VAT:kr.77.03000
Unit Price with VAT:kr.96.28750