G-NIMO-003 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Measurement Specialties
In Stock: 10.963
Unit Price: kr.1.04000
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-TDFN (2.5x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

G-NIMO-003

DigiKey Part Number
223-1202-2-ND - Tape & Reel (TR)
223-1202-1-ND - Cut Tape (CT)
223-1202-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
G-NIMO-003
Description
SENSOR DIGITAL -40C-125C 8TDFN
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 8-TDFN (2.5x2.5)
Datasheet
 Datasheet
EDA/CAD Models
G-NIMO-003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resolution
16 b
Manufacturer
TE Connectivity Measurement Specialties
Features
Standby Mode
Series
Accuracy - Highest (Lowest)
±0.2°C (±1°C)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Test Condition
-5°C ~ 50°C (-40°C ~ 125°C)
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
8-WFDFN Exposed Pad
Output Type
I2C
Supplier Device Package
8-TDFN (2.5x2.5)
Voltage - Supply
1.5V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
20011957-00TE Connectivity Measurement Specialties10.963223-20011957-00CT-NDkr.1.04000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes