
FAN3240TMX | |
|---|---|
DigiKey Part Number | FAN3240TMXTR-ND - Tape & Reel (TR) FAN3240TMXCT-ND - Cut Tape (CT) FAN3240TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FAN3240TMX |
Description | IC PWR DRIVER N-CHAN 1:1 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | FAN3240TMX Models |
Category | Voltage - Load 8V ~ 60V |
Mfr | Voltage - Supply (Vcc/Vdd) Not Required |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 1Ohm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Fault Protection Over Temperature, UVLO |
Number of Outputs 2 | Operating Temperature -40°C ~ 105°C (TA) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration Low Side | Supplier Device Package 8-SOIC |
Output Type N-Channel | Package / Case |
Interface On/Off | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.45000 | kr.9.45 |
| 10 | kr.6.89800 | kr.68.98 |
| 25 | kr.6.25640 | kr.156.41 |
| 100 | kr.5.55070 | kr.555.07 |
| 250 | kr.5.21452 | kr.1,303.63 |
| 500 | kr.5.01178 | kr.2,505.89 |
| 1.000 | kr.4.95484 | kr.4,954.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.53285 | kr.11,332.12 |
| 5.000 | kr.4.42977 | kr.22,148.85 |
| Unit Price without VAT: | kr.9.45000 |
|---|---|
| Unit Price with VAT: | kr.11.81250 |

