L6206 - Motor Controller/Driver Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL6206Q

DigiKey Part Number
497-12954-ND
Manufacturer
Manufacturer Product Number
EVAL6206Q
Description
EVAL BOARD FOR L6206
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L6206 - Motor Controller/Driver Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Power Management
Function
Motor Controller/Driver
Embedded
No
Utilized IC / Part
L6206
Primary Attributes
Dual Full-Bridge (H-Bridge) Driver
Secondary Attributes
Over Current and Temperature Protection
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:20
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.420.60000kr.420.60
Manufacturers Standard Package
Unit Price without VAT:kr.420.60000
Unit Price with VAT:kr.525.75000