Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ENW-89823A2KF

DigiKey Part Number
P16277TR-ND - Tape & Reel (TR)
P16277CT-ND - Cut Tape (CT)
P16277DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ENW-89823A2KF
Description
RF TXRX MOD BLUETOOTH CHIP SMD
Customer Reference
Detailed Description
Bluetooth Bluetooth v4.0 Transceiver Module 2.4GHz Integrated, Chip Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-93dBm
Mfr
Serial Interfaces
I2S, UART
Series
Antenna Type
Integrated, Chip
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Utilized IC / Part
CC2564
Part Status
Not For New Designs
Voltage - Supply
1.7V ~ 4.8V
DigiKey Programmable
Not Verified
Current - Receiving
33mA
RF Family/Standard
Bluetooth
Current - Transmitting
33mA
Protocol
Mounting Type
Surface Mount
Modulation
GFSK
Operating Temperature
-40°C ~ 85°C
Frequency
2.4GHz
Package / Case
Module
Data Rate
3Mbps
Base Product Number
Power - Output
10dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC2564MODACMOGTexas Instruments2.964296-44311-NDkr.95.42000Similar
In-Stock: 1.680
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.93.58000kr.93.58
10kr.81.39900kr.813.99
25kr.77.17320kr.1,929.33
100kr.71.37380kr.7,137.38
250kr.67.90164kr.16,975.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.64.81686kr.32,408.43
1.000kr.62.53320kr.62,533.20
Manufacturers Standard Package
Unit Price without VAT:kr.93.58000
Unit Price with VAT:kr.116.97500